6104201108401

HARTING
617-6104201108401
6104201108401

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han PushPull RJ45 Cat6 10G Cable Coupling, AIDA Connector, Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,05 € 67,05 €
58,36 € 583,60 €
55,14 € 1.378,50 €
52,52 € 2.626,00 €
50,25 € 5.025,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
REACH - SVHC:
Connectors
Jack (Female)
RJ45
Cat 6
Free Hanging
Straight
Crimp
IP65, IP67
1.75 A
50 V
- 40 C
+ 70 C
Top Entry
Brand: HARTING
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Locking Mechanism: PushPull
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99