61030010021

HARTING
617-61030010021
61030010021

Mfr.:

Description:
D-Sub Backshells FULL METAL HOOD 37-PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
97
Expected 4/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,49 € 22,49 €
19,60 € 196,00 €
18,37 € 459,25 €
17,49 € 874,50 €
16,91 € 1.691,00 €
16,50 € 4.125,00 €
15,68 € 7.840,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
4 (C)
Variable Entries
3 Entry
Zinc
37 Position
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 061-03-001-0021 061 03 001 0021
Unit Weight: 100,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99