61030010020

HARTING
617-61030010020
61030010020

Mfr.:

Description:
D-Sub Backshells D-SUB- 15/25 INDUCOM MET HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,22 € 20,22 €
17,38 € 173,80 €
17,23 € 1.723,00 €
16,36 € 8.180,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
5 (D)
Variable Entries
2 Entry
Metal
50 Position
Bulk
Brand: HARTING
Cable Diameter: 17 mm
Hardware: Screw Locks
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 061-03-001-0020 061 03 001 0020
Unit Weight: 113,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.