61030010019

HARTING
617-61030010019
61030010019

Mfr.:

Description:
D-Sub Backshells FULL MET HOOD F. INDUCOM DSUB-50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,14 € 36,14 €
31,92 € 319,20 €
29,70 € 594,00 €
27,93 € 1.396,50 €
26,60 € 2.660,00 €
24,94 € 4.988,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
5 (D)
Variable Entries
3 Entry
Zinc
50 Position
Brand: HARTING
Product Type: D-Sub Backshells
Series: InduCom
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Part # Aliases: 061-03-001-0019 061 03 001 0019
Unit Weight: 91,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inducom Full Metal Hood D-Sub Connectors

HARTING Inducom Full Metal Hood D-Sub Connectors allow access and side-by-side stacking for a three-cable entry hood. These connectors are easy to access with a minimum angle for screwdrivers of 7.5° and a maximum angle of 10.5°. HARTING Inducom Full Metal Hood D-Sub Connectors are available in a variety of shell sizes and positions.