33662120050195

HARTING
617-33662120050195
33662120050195

Mfr.:

Description:
D-Sub Cables D-Sub PushPull 9 pol, MA/FE, PUR,L=0.5m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €
51,45 € 514,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Cables
RoHS:  
D-Sub Push Pull
D-Sub
9 Position
D-Sub
9 Position
Male / Female
26 AWG
0.5 m
Gray
Shielded
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING