33612210010002

HARTING
617-33612210010002
33612210010002

Mfr.:

Description:
Fibre Optic Cable Assemblies Overmolded Cable Dbl End PUR 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,15 € 133,15 €
128,78 € 257,56 €
128,54 € 642,70 €
128,15 € 1.281,50 €
126,00 € 3.150,00 €
121,72 € 6.086,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Cable Assemblies
Multimode
6.5 mm
1 m
1 Fiber
IP65, IP67
Blue (Aqua)
Polyurethane (PUR)
Brand: HARTING
Cable Diameter: 6.5 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING