33547510200002

HARTING
617-33547510200002
33547510200002

Mfr.:

Description:
Fibre Optic Cables Fiber Optic Cable, 4 Multi Mode Fiber 50um, FRNC, OD=7.9mm, 20m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,73 € 221,73 €
212,71 € 425,42 €
199,93 € 999,65 €
199,55 € 1.995,50 €
196,67 € 4.916,75 €
196,63 € 9.831,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Cables
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544700000

FEATURED PRODUCTS
HARTING