33544510700012

HARTING
617-33544510700012
33544510700012

Mfr.:

Description:
Fibre Optic Cable Assemblies Han 3A metal SFP Cable Assembly, 3A SFP LC Duplex to IP20 LC Duplex, Multi Mode 50/125um, 70m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
625,12 € 625,12 €
560,65 € 1.121,30 €
538,58 € 2.692,90 €
536,45 € 5.364,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Cable Assemblies
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 033544-51-070-0012 033544 51 070 0012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
HARTING