33541110010002

HARTING
617-33541110010002
33541110010002

Mfr.:

Description:
Fibre Optic Cable Assemblies Han 3A metal Cable Assembly, single ended with2xLC Duplex Multi Mode 50/125um, 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,82 € 124,82 €
113,12 € 226,24 €
112,85 € 1.128,50 €
110,74 € 2.879,24 €
106,59 € 5.329,50 €
106,55 € 10.655,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Cable Assemblies
RoHS:  
REACH - SVHC:
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Part # Aliases: 033541-11-001-0002 033541 11 001 0002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544700000

FEATURED PRODUCTS
HARTING