33501500304050

HARTING
617-33501500304050
33501500304050

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A 12pin IP65 single ended Cable Assembly, unshielded, female, snap-in version, 12x26AWG(0.34mm), PVC gray, 5.0m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,17 € 49,17 €
41,68 € 416,80 €
41,31 € 1.032,75 €
40,56 € 2.028,00 €
39,35 € 3.935,00 €
38,07 € 9.517,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99