33501400304020

HARTING
617-33501400304020
33501400304020

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A 12pin IP65 single ended Cable Assembly, unshielded, male, locking lever version (order lever separate), 12x26AWG(0.34mm), PVC gray, 2.0m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,40 € 36,40 €
30,84 € 308,40 €
30,65 € 766,25 €
30,10 € 1.505,00 €
29,56 € 2.956,00 €
27,77 € 6.942,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99