33501000203020

HARTING
617-33501000203020
33501000203020

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A 5+PE IP65 single ended Cable Assembly, unshielded, male, locking lever version (order lever separate), 6x16AWG, PVC gray, 2.0m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,58 € 33,58 €
28,65 € 286,50 €
28,37 € 709,25 €
27,86 € 1.393,00 €
27,36 € 2.736,00 €
25,71 € 6.427,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99