33500100201010

HARTING
617-33500100201010
33500100201010

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A 3+PE IP65 single ended Cable Assembly, unshielded, female, locking lever version (order lever separate), 4x14AWG, PVC gray, 1.0m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,71 € 31,71 €
26,74 € 267,40 €
26,38 € 659,50 €
25,92 € 1.296,00 €
25,45 € 2.545,00 €
24,71 € 6.177,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99