33483147409030

HARTING
617-33483147409030
33483147409030

Mfr.:

Description:
Ethernet Cables / Networking Cables ix Type A OM - RJ45 Profinet B PVC 3.0m

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,13 € 28,13 €
24,17 € 241,70 €
23,53 € 588,25 €
21,71 € 1.085,50 €
20,67 € 2.067,00 €
19,54 € 4.885,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
IX Industrial Cable
Plug
10 Position
RJ45
10 Position
Male / Male
3 m (9.843 ft)
Green
22 AWG
IP20
Brand: HARTING
Housing Material: Polyvinyl Chloride (PVC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

ix Industrial® IP20 PushPull Cables

HARTING ix Industrial® IP20 PushPull Cables provide the miniaturization benefits of ix Industrial in a more efficient and comfortable design. The HARTING ix Industrial IP20 PushPull overmolded cable outlet offers improved bend protection and protection against higher tension on the cable. These cables feature Cat. 6A Class EA transmission up to 500MHz and a 10Mbit/s to 10Gbit/s data rate. These IP20 PushPull devices include Type A (Ethernet) and Type B (signal) interfaces and operate over a -40°C to +85°C operating temperature range.

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.