33480101825010

HARTING
617-33480101825010
33480101825010

Mfr.:

Description:
Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC red 1,0m

Availability

Stock:
5 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,80 € 38,80 €
33,55 € 335,50 €
33,45 € 836,25 €
32,66 € 1.633,00 €
31,96 € 3.196,00 €
31,06 € 7.765,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
10 Position
Plug
10 Position
Male / Male
1 m (3.281 ft)
Red
26 AWG
A Coded
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Jacket Material: FRNC
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99