33400300202050

HARTING
617-33400300202050
33400300202050

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A Overmolded 3+PE latch locking, female to flying leads- PVC 5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,26 € 28,26 €
24,01 € 240,10 €
23,87 € 2.387,00 €
23,72 € 5.930,00 €
23,63 € 11.815,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Han 1A
Overmolded Cables
Receptacle
3 Position
Pigtail
Female
5 m
16 A
Gray
Brand: HARTING
IP Rating: IP66, IP67
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Voltage Rating: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.