33400300202010

HARTING
617-33400300202010
33400300202010

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A Overmolded 3+PE latch locking, female to flying leads- PVC 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,12 € 21,12 €
17,96 € 179,60 €
16,89 € 422,25 €
16,35 € 817,50 €
15,80 € 1.580,00 €
14,93 € 3.732,50 €
14,03 € 7.015,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
RoHS:  
Han 1A
Overmolded Cables
Receptacle
3 Position
Pigtail
Female
1 m
16 A
Gray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
IP Rating: IP66, IP67
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.