33400200202010

HARTING
617-33400200202010
33400200202010

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A Overmolded 3+PE lever locking, male to flying leads - PVC 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,25 € 21,25 €
17,71 € 177,10 €
17,02 € 442,52 €
16,75 € 837,50 €
16,43 € 1.643,00 €
15,95 € 3.987,50 €
15,61 € 7.805,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
RoHS:  
Han 1A
Overmolded Cables
Plug
3 Position
Pigtail
Male
1 m
16 A
Gray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
IP Rating: IP66, IP67
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Voltage Rating: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.