33400100202100

HARTING
617-33400100202100
33400100202100

Mfr.:

Description:
Rectangular Cable Assemblies Han 1A Overmolded 3+PE lever locking, female to flying leads - PVC 10m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,41 € 35,41 €
31,02 € 310,20 €
29,68 € 742,00 €
28,72 € 1.436,00 €
27,76 € 2.776,00 €
24,65 € 6.162,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Rectangular Cable Assemblies
RoHS:  
Han 1A
Overmolded Cables
Receptacle
3 Position
Pigtail
Female
10 m
16 A
Gray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
IP Rating: IP66, IP67
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 400 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

Han 1A Overmolded System Cables

HARTING Han 1A Overmolded System Cables feature a rugged design and provide ultimate plug-and-play capabilities. Cable lengths of 1m, 3m, 5m, and 10m are the standard offerings for these cables, and the overmolded strain relief enhances pull forces and ruggedness. These cables are a fully assembled solution, eliminating the need for field assembly. HARTING Han 1A Overmolded System Cables are suitable for machinery, railways, robotics, and energy applications.