33280214002200

HARTING
617-33280214002200
33280214002200

Mfr.:

Description:
Ethernet Cables / Networking Cables T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 20m

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,37 € 127,37 €
123,66 € 1.236,60 €
118,98 € 2.974,50 €
116,52 € 5.826,00 €
116,51 € 11.651,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
T1 Industrial
Plug
2 Position
M12
2 Position
Male / Male
20 m (65.617 ft)
Yellow
IP20, IP65, IP67
60 V
Brand: HARTING
Current Rating: 4 A
Description/Function: Single Pair Ethernet (SPE)
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T1 SPE Industrial M12 Cable Assemblies

HARTING T1 SPE Industrial M12 Cable Assemblies offer transmission speeds up to 10Gbit/s, a 60V rated voltage, and a current rating up to 4A. These cable assemblies feature a highly optimized, high-frequency design and high mechanical robustness, ensuring they fulfill industrial SPE demands. T1 products enable Ethernet data transmissions by utilizing only two wires and the simultaneous power supply for terminals via a Power over Data Line (PoDL). HARTING T1 SPE Industrial M12 Cable Assemblies are suitable for field device applications, such as sensors and actuators, and for connecting Ethernet-enabled devices.