33280202002003

HARTING
617-33280202002003
33280202002003

Mfr.:

Description:
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG22/7 PUR 0,3m

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,98 € 20,98 €
18,58 € 185,80 €
18,41 € 920,50 €
17,72 € 1.772,00 €
17,11 € 4.277,50 €
16,92 € 8.460,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
300 mm (11.811 in)
Yellow
22 AWG
IP20
60 V
Brand: HARTING
Current Rating: 4 A
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T1 Industrial Single-Pair Ethernet (SPE) Products

HARTING T1 Industrial Single-Pair Ethernet (SPE) Products feature a highly optimised, high-frequency design, shielding, and high mechanical robustness, making them an ideal choice to fulfil industrial SPE demands. The T1 products enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via Power over Data Line (PoDL). SPE offers barrier-free connections for equipment, sensors/actuator technology, and more by using end-to-end, IP-based communications up into the field level. This makes the field-level smart and simplifies the parameter setting, initialisation, and programming. The set-up, operation, and maintenance of equipment become more efficient and more cost-effective. The complete wiring is simpler and also considerably faster to install.