33280101001010

HARTING
617-33280101001010
33280101001010

Mfr.:

Description:
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 1,0m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

HARTING 33280202001010
HARTING
Ethernet Cables / Networking Cables T1 SPE IP20 1x2xAWG26/7 PUR 1,0m

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Pair Ethernet (SPE)
SPE
2 Position
SPE
2 Position
Male / Male
1 m (3.281 ft)
Yellow
26 AWG
IP20
60 V
Brand: HARTING
Current Rating: 4 A
Housing Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: T1
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SPE
USOC Codes: SPE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.