33152430200014

HARTING
617-33152430200014
33152430200014

Mfr.:

Description:
Ribbon Cables / IDC Cables har-flex female 50pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/ strain relief, PL1, 0.2m

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,09 € 20,09 €
17,07 € 170,70 €
15,80 € 316,00 €
15,24 € 762,00 €
14,84 € 1.484,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDC Socket
50 Position
IDC Socket
50 Position
Female / Female
200 mm
30 AWG
Brand: HARTING
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: har-flex
Part # Aliases: 033152-43-020-0014 033152 43 020 0014
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-flex Cable Assemblies

HARTING har-flex Connectors have been expanded to include Cable Assemblies with 6, 12, 26, 32, and 50 positions and cable lengths of 0.1, 0.2, and 0.5 meters. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high density contact spacing and pin count configurations ranging from 6 to 100 pins in even numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.

FEATURED PRODUCTS
HARTING