24144050000

HARTING
617-24144050000
24144050000

Mfr.:

Description:
Unmanaged Ethernet Switches HaVIS eCon2050GXIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,26 € 394,26 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
5 x RJ45
1 Gb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
3.1 W, 3.4 W
70 mA, 130 mA
26.2 mm x 52.4 mm x 113.5 mm
Brand: HARTING
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ha-VIS eCon 2000GX-I-A Advanced Ethernet Switches

HARTING Ha-VIS eCon 2000GX-I-A Advanced Industrial Ethernet Switches are designed for a more robust and miniaturized Ethernet Interface that supports "Plug & Play" installation. With the extremely flat and small design, these unmanaged gigabit switches can be accommodated in installations where space is restricted towards the cable connection on the front. Additional to DIN-rail mounting, variants for direct wall mounting are available. The Ha-VIS eCon 2000GX-I-A Industrial Ethernet Switches offer a full Gigabit Ethernet non-blocking switch architecture according to IEEE 802.3 in 5 or 8 port models that operate in a -40°C to +70°C temperature range. These switches are optimized for imaging processes and other data-intensive applications.