24020062110

HARTING
617-24020062110
24020062110

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 2062B-AD 2062B-AD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
9 V
60 V
0 C
+ 55 C
3.2 A
120 mm x 113.5 mm x 34.4 mm
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: Ha-VIS econ
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ha-VIS
Unit Weight: 480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99