24020050010

HARTING
617-24020050010
24020050010

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 2050B-A 2050B-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
63
Expected 6/9/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,53 € 114,53 €
112,95 € 1.129,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.2 A
113.5 mm x 46.5 mm x 34.4 mm
Brand: HARTING
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: Ha-VIS econ
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ha-VIS
Unit Weight: 462,672 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517623200
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Ha-VIS eCon 2000 Ethernet Switches

HARTING Ha-VIS eCon 2000 Ethernet Switches are equipped with up to 8 fast Ethernet ports that enable cost-efficient and quick expansion and/or reconstruction of network infrastructures. These unmanaged Ethernet switches feature an extremely flat design to accommodate installations where space is restricted toward the cable connection at the front. The product lineup includes various combinations with RJ45 and fiber optic ports. HARTING Ha-VIS eCon 2000 Ethernet Switches offer simple plug-and-play thanks to the automatic detection of transmission rates (auto-negotiation) and the wiring of the twisted pair data cable (auto-polarity and auto-MDI[X]). All variants are available with commercial (0°C to +55°C) and industrial -40°C to +70°C) temperature ranges.