24020040000

HARTING
617-24020040000
24020040000

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 2040BT-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 7/14/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,48 € 135,48 €
127,53 € 1.275,30 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
4 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
Brand: HARTING
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: Ha-VIS eCon 2000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Ha-VIS
Part # Aliases: 24 02 004 0000
Unit Weight: 200,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.