21835157401

HARTING
617-21835157401
21835157401

Mfr.:

Description:
Sensor Cables / Actuator Cables CBL SET HARAX M12-S 1.5M LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,75 € 38,75 €
34,84 € 348,40 €
33,34 € 833,50 €
32,68 € 1.634,00 €
32,01 € 3.201,00 €
29,82 € 7.455,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
4 A
250 VAC, 30 VDC
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 021-83-515-7401 021 83 515 7401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544609991
USHTS:
8544602000
MXHTS:
85366999
ECCN:
EAR99