21825547303

HARTING
617-21825547303
21825547303

Mfr.:

Description:
Sensor Cables / Actuator Cables CABLE SET HARAX M8-S - 5,0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,29 € 40,29 €
34,41 € 344,10 €
33,08 € 827,00 €
31,98 € 1.599,00 €
30,22 € 3.022,00 €
28,39 € 7.097,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
No Connector
Female
4 A
60 V
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 021-82-554-7303 021 82 554 7303
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544609991
USHTS:
8544602000
MXHTS:
85366999
ECCN:
EAR99