21823012003

HARTING
617-21823012003
21823012003

Mfr.:

Description:
Circular Metric Connectors M8-ACC-RECEPT. HOUSING BACKMOUNTING 9MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,45 € 54,50 €
5,05 € 101,00 €
4,87 € 243,50 €
4,64 € 464,00 €
4,34 € 868,00 €
4,14 € 2.070,00 €
3,94 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Circular Metric Connectors
M8
IP67
Accessory Type: Housing
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Gender: Female
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

M8 T1 Industrial Device-Side Connectors

HARTING M8 T1 Industrial Device-Side Connectors offer an IP67 protection rating, up to 10Gb data rate, and a 60VDC voltage rating. These connectors are the chosen mating face for SPE for industrial applications that meet the international standardization committees ISO/IEC, TIA, and IEEE. The M8 T1 connectors feature an IP-based communication up to the field level, saving space and reducing weight. HARTING M8 T1 Industrial Device-Side Connectors are ideal for SOS terminals, IP cameras, actuators, field devices, driver-assistance terminals, and surveillance.