21823012001

HARTING
617-21823012001
21823012001

Mfr.:

Description:
Circular Metric Connectors M8-ACC-RECEPT. HOUSING BACKMOUNTING 7MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
5,56 € 55,60 €
5,16 € 103,20 €
4,96 € 248,00 €
4,73 € 473,00 €
4,43 € 886,00 €
4,22 € 2.110,00 €
4,02 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Circular Metric Connectors
M8
IP67
Accessory Type: Housing
Brand: HARTING
Gender: Female
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 T1 Industrial Device-Side Connectors

HARTING M8 T1 Industrial Device-Side Connectors offer an IP67 protection rating, up to 10Gb data rate, and a 60VDC voltage rating. These connectors are the chosen mating face for SPE for industrial applications that meet the international standardization committees ISO/IEC, TIA, and IEEE. The M8 T1 connectors feature an IP-based communication up to the field level, saving space and reducing weight. HARTING M8 T1 Industrial Device-Side Connectors are ideal for SOS terminals, IP cameras, actuators, field devices, driver-assistance terminals, and surveillance.