21433619800

HARTING
617-21433619800
21433619800

Mfr.:

Description:
Circular Metric Connectors M12-ADPT-M12/M12-8/4P-YCOD-F/F/F-STR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,56 € 114,56 €
114,55 € 5.727,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Data, 4 Power
M12
Y Coded
500 mA, 4 A
30 VDC
IP54
Body Style: T-Adapter
Brand: HARTING
Contact Plating: Gold
Gender: Female / Male
Product: Adapters
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Splitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.