21433201500

HARTING
617-21433201500
21433201500

Mfr.:

Description:
Circular Metric Connectors M12-PFT-CRIMP-5P-ACOD-M/F-SHLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,47 € 31,47 €
26,75 € 267,50 €
25,07 € 626,75 €
23,87 € 1.193,50 €
22,74 € 2.274,00 €
21,32 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M12
A Coded
4 A
60 VAC, 60 VDC
IP65, IP67
Body Style: Straight
Brand: HARTING
Contact Plating: Gold
Gender: Female / Male
Locking Mechanism: Screw Lock
Mounting Style: Panel
Product: Adapters
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Panel Feed Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.