21433162500

HARTING
617-21433162500
21433162500

Mfr.:

Description:
Circular Metric Connectors M12 A-code 5pin female panel feed through (crimp) to 0.15m flying leads, front mount

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 16,39 €
16,37 € 818,50 €
15,34 € 1.534,00 €
15,00 € 3.750,00 €
14,71 € 7.355,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Circular Metric Connectors
5 Contact
M12
Crimp
A Coded
Brand: HARTING
Gender: Female
Mounting Style: Panel
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Panel Feed Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.