21433001401

HARTING
617-21433001401
21433001401

Mfr.:

Description:
Circular Metric Connectors M12-PFT-CRIMP-4P-TCOD-M/F-SHLD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,84 € 69,84 €
69,35 € 6.935,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M12
Crimp
T Coded
12 A
63 VDC
IP65, IP67, IP68
Brand: HARTING
Contact Plating: Gold
Gender: Female / Male
Locking Mechanism: Screw Lock
Mounting Style: Panel
Product: Connectors
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Panel Feed Through
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.