21420100004401

HARTING
617-21420100004401
21420100004401

Mfr.:

Description:
Circular Metric Connectors M8-ACC-HOUSING M12x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 5,10 €
4,73 € 47,30 €
4,22 € 105,50 €
4,14 € 207,00 €
3,99 € 399,00 €
3,75 € 937,50 €
3,63 € 1.815,00 €
3,41 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M12
Accessory Type: Plug Screw
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Gender: Female
Product: Hardware
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 6,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M8 D-Coded Connectors

HARTING M8 D-Coded Connectors provide reliability and data integrity under raw field-level industrial conditions. These IP67 connectors feature a robust metal housing with continuous shielding and supply devices with 100Mbit/s Ethernet. In comparison to the classic M12 connectors, the M8 D-coded series offers 30% reduced dimensions. HARTING M8 D-Coded Connectors are designed to handle the high bandwidths and demanding industrial conditions found in integrated industries. The connectors support the Ethernet protocol standard IEEE 802.3 and are standardized according to PAS IEC 61076-2-114.