21420000006

HARTING
617-21420000006
21420000006

Mfr.:

Description:
Circular Metric Connectors M8-PCB-THT-2PC-4P DCOD-F-STR-SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,45 € 12,45 €
10,59 € 105,90 €
9,92 € 248,00 €
9,44 € 472,00 €
8,99 € 899,00 €
8,43 € 2.107,50 €
8,02 € 4.010,00 €
7,65 € 7.650,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Through Hole
D Coded
4 A
60 V
IP67
M8 D-CODED
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Diameter: 6.2 mm
Gender: Female
Length: 16.25 mm
Product: Inserts
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Part # Aliases: 21 42 000 0006 21-42-000-0006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99