21406060886050

HARTING
617-21406060886050
21406060886050

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 X-COD 8-POL ST/ST M/M PUR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,24 € 112,24 €
95,41 € 954,10 €
89,44 € 2.236,00 €
87,13 € 4.356,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
8 Position
M12
8 Position
Male / Male
X Coded
5 m (16.404 ft)
500 mA
48 VAC, 60 VDC
26 AWG
Yellow
Ip65, IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Jacket Material: Polyurethane (PUR)
Locking Mechanism: Push Pull
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Overmolded A, D, & X-Code Cable Assemblies

HARTING M12 Overmolded A, D, and X-Code Cable Assemblies offer an outer Push-Pull mechanism with a robust locking interface to reduce installation time and space/clearance needs. These cable assemblies feature a 60V DC voltage rating, 4A (0.5A X-Cod) current rating, and 3 to 8 contacts. The M12 overmolded cable assemblies are standardized according to IEC 61076-2-010 and are shock and vibration-proven according to IEC 61373. These cable assemblies are shielded and come with an IP65/67 protection rating. The M12 overmolded cable assemblies include Yellow/Green/Black cable jacket color and PVC/PUR/EtherRail cable jacket material. These cable assemblies are ideal for passenger information systems, communication, camera systems, and data transmission for industrial PCs, sensors, and actuator applications.