21404000447100

HARTING
617-21404000447100
21404000447100

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 D-COD 4-POL ST/- M/- RAIL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,20 € 872,00 €
82,59 € 8.259,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Brand: HARTING
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Overmolded A, D, & X-Code Cable Assemblies

HARTING M12 Overmolded A, D, and X-Code Cable Assemblies offer an outer Push-Pull mechanism with a robust locking interface to reduce installation time and space/clearance needs. These cable assemblies feature a 60V DC voltage rating, 4A (0.5A X-Cod) current rating, and 3 to 8 contacts. The M12 overmolded cable assemblies are standardized according to IEC 61076-2-010 and are shock and vibration-proven according to IEC 61373. These cable assemblies are shielded and come with an IP65/67 protection rating. The M12 overmolded cable assemblies include Yellow/Green/Black cable jacket color and PVC/PUR/EtherRail cable jacket material. These cable assemblies are ideal for passenger information systems, communication, camera systems, and data transmission for industrial PCs, sensors, and actuator applications.