21402200882020

HARTING
617-21402200882020
21402200882020

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-COD 8-POL AN/- M/- PUR 2

Lifecycle:
New Product:
New from this manufacturer.
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
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,94 € 55,94 €
47,86 € 478,60 €
47,80 € 1.195,00 €
46,91 € 2.345,50 €
45,49 € 4.549,00 €
44,02 € 11.005,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Overmolded A, D, & X-Code Cable Assemblies

HARTING M12 Overmolded A, D, and X-Code Cable Assemblies offer an outer Push-Pull mechanism with a robust locking interface to reduce installation time and space/clearance needs. These cable assemblies feature a 60V DC voltage rating, 4A (0.5A X-Cod) current rating, and 3 to 8 contacts. The M12 overmolded cable assemblies are standardized according to IEC 61076-2-010 and are shock and vibration-proven according to IEC 61373. These cable assemblies are shielded and come with an IP65/67 protection rating. The M12 overmolded cable assemblies include Yellow/Green/Black cable jacket color and PVC/PUR/EtherRail cable jacket material. These cable assemblies are ideal for passenger information systems, communication, camera systems, and data transmission for industrial PCs, sensors, and actuator applications.