21373500F73100

HARTING
617-21373500F73100
21373500F73100

Mfr.:

Description:
Sensor Cables / Actuator Cables M23 17pole straight female open 10m, PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,15 € 143,15 €
143,14 € 3.578,50 €
142,47 € 7.123,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M23
17 Position
No Connector
Female
10 m (32.808 ft)
9 A
150 V
18 AWG
Black
IP67
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M17 & M23 Overmolded Cable Assemblies

HARTING M17 and M23 Overmolded Cable Assemblies offer an IP67 protection rating, up to 630V voltage, and 28A maximum current rating. These assemblies provide compact and reliable connectivity for applications that require power, signal, and hybrid connections. The 360° shielding offers protection against electrical noise and electromagnetic interference. HARTING M17 and M23 Overmolded Cable Assemblies are ideal for motor and drive connections, industrial power supplies, and sensor/actuator boxes.