21373500F72050

HARTING
617-21373500F72050
21373500F72050

Mfr.:

Description:
Sensor Cables / Actuator Cables M23 17pole straight female open 5m, PUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,95 € 71,95 €
61,33 € 613,30 €
54,75 € 2.737,50 €
53,14 € 5.314,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M23
17 Position
No Connector
Female
5 m (16.404 ft)
9 A
150 V
18 AWG
Black
IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M17 & M23 Overmolded Cable Assemblies

HARTING M17 and M23 Overmolded Cable Assemblies offer an IP67 protection rating, up to 630V voltage, and 28A maximum current rating. These assemblies provide compact and reliable connectivity for applications that require power, signal, and hybrid connections. The 360° shielding offers protection against electrical noise and electromagnetic interference. HARTING M17 and M23 Overmolded Cable Assemblies are ideal for motor and drive connections, industrial power supplies, and sensor/actuator boxes.