21355354564008

HARTING
617-21355354564008
21355354564008

Mfr.:

Description:
Specialised Cables M12 A 5 P 0.8M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,31 € 28,31 €
24,78 € 247,80 €
24,19 € 604,75 €
23,78 € 1.189,00 €
23,36 € 2.336,00 €
22,69 € 5.672,50 €
22,00 € 11.000,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Specialised Cables
RoHS:  
Circular Connectors
System Cabling
M12
5 Position
M12
5 Position
0.8 m
Male / Female
A Coded
24 AWG to 22 AWG
Gray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 A-Code DeviceNet Overmolded Cable Assemblies

HARTING M12 A-Code DeviceNet Overmolded Cable Assemblies are designed for reliable power and data transmission within compact network setups. These overmolded cable assemblies support the DeviceNet protocol's physical layer by combining power and data wires into a single cable, offering significant space and cost savings. The M12 A-Code DeviceNet cable assemblies feature IP67 protection, rugged PVC jackets, and an operating temperature range of -40°C to 80°C for demanding conditions. These cable assemblies are tamper-proof and prevent communication failures with strain relief for secure connections. The M12 A-Code DeviceNet cable assemblies, rated for up to 60V and 4A, are ideal for automation, robotics, machinery, PLCs, and sensor connections.