21355152564043

HARTING
617-21355152564043
21355152564043

Mfr.:

Description:
Specialised Cables M12 A 5 P 4.3M CBL ASSY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,66 € 46,66 €
39,77 € 397,70 €
38,31 € 957,75 €
36,96 € 1.848,00 €
34,42 € 3.442,00 €
32,53 € 8.132,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Specialised Cables
RoHS:  
Circular Connectors
System Cabling
M12
5 Position
M12
5 Position
4.3 m
Male / Female
A Coded
24 AWG to 22 AWG
Gray
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A-Code DeviceNet Overmolded Cable Assemblies

HARTING M12 A-Code DeviceNet Overmolded Cable Assemblies are designed for reliable power and data transmission within compact network setups. These overmolded cable assemblies support the DeviceNet protocol's physical layer by combining power and data wires into a single cable, offering significant space and cost savings. The M12 A-Code DeviceNet cable assemblies feature IP67 protection, rugged PVC jackets, and an operating temperature range of -40°C to 80°C for demanding conditions. These cable assemblies are tamper-proof and prevent communication failures with strain relief for secure connections. The M12 A-Code DeviceNet cable assemblies, rated for up to 60V and 4A, are ideal for automation, robotics, machinery, PLCs, and sensor connections.