21350102315010

HARTING
617-21350102315010
21350102315010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code 3-pin Straight male to straight female, 1m, PVC yellow jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
10,00 € 100,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
A Coded
1 m (3.281 ft)
Yellow
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

M12 A-Coded Overmolded Sensor/Actuator Cables

HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.