21350100426020

HARTING
617-21350100426020
21350100426020

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to open end, 2m, TPE yellow jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,88 € 13,88 €
12,95 € 129,50 €
12,64 € 316,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Male
A Coded
2 m (6.562 ft)
Yellow
Brand: HARTING
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A-Coded Overmolded Sensor/Actuator Cables

HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.