21350100416100

HARTING
617-21350100416100
21350100416100

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code 4-pin Straight male to open end, 10m, PVC yellow jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,07 € 21,07 €
19,54 € 195,40 €
18,32 € 458,00 €
17,44 € 872,00 €
17,43 € 8.715,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Male
A Coded
10 m (32.808 ft)
Yellow
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A-Coded Overmolded Sensor/Actuator Cables

HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.