21348400484040

HARTING
617-21348400484040
21348400484040

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 4pin, straight male, PVC Gray, 4.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,67 € 13,67 €
12,13 € 121,30 €
11,60 € 290,00 €
11,50 € 575,00 €
10,70 € 1.070,00 €
10,29 € 2.572,50 €
9,95 € 4.975,00 €
9,84 € 9.840,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
No Connector
Male
A Coded
4 m (13.123 ft)
Gray
Brand: HARTING
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.