21348000380010

HARTING
617-21348000380010
21348000380010

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 3PIN MALE STRT SINGLE END 1.0m PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
8,72 € 87,20 €
8,17 € 204,25 €
7,78 € 389,00 €
7,40 € 740,00 €
6,94 € 1.735,00 €
6,61 € 3.305,00 €
6,30 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
M8
3 Position
No Connector
Male
1 m (3.281 ft)
Gray
Brand: HARTING
Description/Function: M8 cable assembly
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8, M12, & 7/8'' Circular Connectors

HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.