21347700569060

HARTING
617-21347700569060
21347700569060

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code Single Ended Overmolded Cable Assembly, 5pin, shielded, angled female, PVC Gray, 6.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,00 € 39,00 €
33,14 € 331,40 €
32,27 € 645,40 €
31,23 € 1.561,50 €
30,19 € 3.019,00 €
26,79 € 5.358,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090